Part Details for LV450M100BPF-3025 by YAGEO Corporation
Overview of LV450M100BPF-3025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Part Details for LV450M100BPF-3025
LV450M100BPF-3025 CAD Models
LV450M100BPF-3025 Part Data Attributes
|
LV450M100BPF-3025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV450M100BPF-3025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6364 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV450M100BPF-3025
This table gives cross-reference parts and alternative options found for LV450M100BPF-3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV450M100BPF-3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH450VS100M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Chemi-Con | LV450M100BPF-3025 vs KMH450VS100M25B |
LZK450M0100ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | YAGEO Corporation | LV450M100BPF-3025 vs LZK450M0100ST |
450MXR100M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LV450M100BPF-3025 vs 450MXR100M25X30 |
KMH450VSSN100M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Chemi-Con | LV450M100BPF-3025 vs KMH450VSSN100M30A |
HK2W107M2235HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LV450M100BPF-3025 vs HK2W107M2235HC |
LTH-450V101MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | TAIYO YUDEN | LV450M100BPF-3025 vs LTH-450V101MS42#B |
LTT-450V101MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | TAIYO YUDEN | LV450M100BPF-3025 vs LTT-450V101MS23#B |
B43504-B5107-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LV450M100BPF-3025 vs B43504-B5107-M |
ECEC2WC101CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LV450M100BPF-3025 vs ECEC2WC101CA |
EETHC2W101C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV450M100BPF-3025 vs EETHC2W101C |