Datasheets
HK2W107M2235HC by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT

Part Details for HK2W107M2235HC by Samwha Electronics

Overview of HK2W107M2235HC by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for HK2W107M2235HC

HK2W107M2235HC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HK2W107M2235HC Part Data Attributes

HK2W107M2235HC Samwha Electronics
Buy Now Datasheet
Compare Parts:
HK2W107M2235HC Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.6364 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 0.6 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Shape SNAP-IN

Alternate Parts for HK2W107M2235HC

This table gives cross-reference parts and alternative options found for HK2W107M2235HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK2W107M2235HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3HE2WVB107MHA3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Samwha Electronics HK2W107M2235HC vs 3HE2WVB107MHA3025
KMM450VSSN100M25B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN Chemi-Con HK2W107M2235HC vs KMM450VSSN100M25B
HE2W107M25030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Samwha Electronics HK2W107M2235HC vs HE2W107M25030HA
KMH450VB100M20ERC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Chemi-Con HK2W107M2235HC vs KMH450VB100M20ERC
LAX-450V101MS32#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, TAIYO YUDEN HK2W107M2235HC vs LAX-450V101MS32#B
450PL100TRA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation HK2W107M2235HC vs 450PL100TRA
KMH450VN100M22D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN Chemi-Con HK2W107M2235HC vs KMH450VN100M22D
3HE2WVB107MHA2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Samwha Electronics HK2W107M2235HC vs 3HE2WVB107MHA2240
LG450M100BP4-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HK2W107M2235HC vs LG450M100BP4-2240
MUT450V101M25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation HK2W107M2235HC vs MUT450V101M25X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HK2W107M2235HC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HK2W107M2235HC by Samwha Electronics

Select Manufacturer
Which Manufacturer of HK2W107M2235HC would you like to use for your alert(s)?
  • Please alert me when HK2W107M2235HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HK2W107M2235HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HK2W107M2235HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HK2W107M2235HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HK2W107M2235HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HK2W107M2235HC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: