LV315M560BP443540
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT

Overview of LV315M560BP443540 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV315M560BP443540 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV315M560BP443540 by YAGEO Corporation

LV315M560BP443540
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.26 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
1660 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV315M560BP443540
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LV315M560BP443540

This table gives cross-reference parts and alternative options found for LV315M560BP443540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M560BP443540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
315VSSN560M30D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Chemi-Con LV315M560BP443540 vs 315VSSN560M30D
ECEC2FB561EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LV315M560BP443540 vs ECEC2FB561EB
LV315M560BPF43540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV315M560BP443540 vs LV315M560BPF43540
315MXR560MSN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Rubycon Corporation LV315M560BP443540 vs 315MXR560MSN30X45
KMH315VN561M35X45T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc LV315M560BP443540 vs KMH315VN561M35X45T4
KMM315VN560M30E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Chemi-Con LV315M560BP443540 vs KMM315VN560M30E
LV315M560BPF43045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV315M560BP443540 vs LV315M560BPF43045
315MXC560MST30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL Rubycon Corporation LV315M560BP443540 vs 315MXC560MST30X45
LV315M560BP3-3045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV315M560BP443540 vs LV315M560BP3-3045
KMH315VS561M35X45T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc LV315M560BP443540 vs KMH315VS561M35X45T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV315M560BP443540 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV315M560BP443540 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV315M560BP443540 would you like to use for your alert(s)?
  • Please alert me when LV315M560BP443540 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV315M560BP443540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV315M560BP443540 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV315M560BP443540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV315M560BP443540.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV315M560BP443540 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: