There are no models available for this part yet.
Overview of LV315M560BP3-3045 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
CAD Models for LV315M560BP3-3045 by YAGEO Corporation
Part Data Attributes for LV315M560BP3-3045 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.26 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
1650 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LV315M560BP3-3045
This table gives cross-reference parts and alternative options found for LV315M560BP3-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M560BP3-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VSSN560M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | LV315M560BP3-3045 vs 315VSSN560M30D |
ECEC2FB561EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M560BP3-3045 vs ECEC2FB561EB |
LV315M560BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M560BP3-3045 vs LV315M560BPF43540 |
LV315M560BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M560BP3-3045 vs LV315M560BP443540 |
315MXR560MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | LV315M560BP3-3045 vs 315MXR560MSN30X45 |
KMH315VN561M35X45T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LV315M560BP3-3045 vs KMH315VN561M35X45T4 |
KMM315VN560M30E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Chemi-Con | LV315M560BP3-3045 vs KMM315VN560M30E |
LV315M560BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M560BP3-3045 vs LV315M560BPF43045 |
315MXC560MST30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL | Rubycon Corporation | LV315M560BP3-3045 vs 315MXC560MST30X45 |
KMH315VS561M35X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LV315M560BP3-3045 vs KMH315VS561M35X45T2 |