LV315M0150BP542530
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF,

Overview of LV315M0150BP542530 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV315M0150BP542530 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV315M0150BP542530 by YAGEO Corporation

LV315M0150BP542530
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
800 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV315M0150BP542530
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for LV315M0150BP542530

This table gives cross-reference parts and alternative options found for LV315M0150BP542530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M0150BP542530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC315M0150BPF-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF YAGEO Corporation LV315M0150BP542530 vs LC315M0150BPF-2530
LV315M0150BPF42530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation LV315M0150BP542530 vs LV315M0150BPF42530
EETXB2F151JJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LV315M0150BP542530 vs EETXB2F151JJ
SLQ157M315S1A5R30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, Teapo Electronic Corporation LV315M0150BP542530 vs SLQ157M315S1A5R30K
315VXR150MEFCSN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LV315M0150BP542530 vs 315VXR150MEFCSN25X30
LC315M0150BP4-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF YAGEO Corporation LV315M0150BP542530 vs LC315M0150BP4-2530
381EL151M315J022+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc LV315M0150BP542530 vs 381EL151M315J022+D
LV315M0150BP5-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation LV315M0150BP542530 vs LV315M0150BP5-2530
ELX157M315AR2AA Aluminum Electrolytic Capacitor, KEMET Corporation LV315M0150BP542530 vs ELX157M315AR2AA
381EL151M315J022D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc LV315M0150BP542530 vs 381EL151M315J022D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV315M0150BP542530 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV315M0150BP542530 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV315M0150BP542530 would you like to use for your alert(s)?
  • Please alert me when LV315M0150BP542530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV315M0150BP542530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV315M0150BP542530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV315M0150BP542530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV315M0150BP542530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV315M0150BP542530 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: