Part Details for 315VXR150MEFCSN25X30 by Rubycon Corporation
Overview of 315VXR150MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315VXR150MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 315VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5500 / $8.1500 | Buy Now |
Part Details for 315VXR150MEFCSN25X30
315VXR150MEFCSN25X30 CAD Models
315VXR150MEFCSN25X30 Part Data Attributes
|
315VXR150MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315VXR150MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65211 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315VXR150MEFCSN25X30
This table gives cross-reference parts and alternative options found for 315VXR150MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315VXR150MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC315M0150BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 315VXR150MEFCSN25X30 vs LC315M0150BPF-2530 |
LV315M0150BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 315VXR150MEFCSN25X30 vs LV315M0150BPF42530 |
EETXB2F151JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 315VXR150MEFCSN25X30 vs EETXB2F151JJ |
LV315M0150BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 315VXR150MEFCSN25X30 vs LV315M0150BP542530 |
SLQ157M315S1A5R30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | 315VXR150MEFCSN25X30 vs SLQ157M315S1A5R30K |
LC315M0150BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 315VXR150MEFCSN25X30 vs LC315M0150BP4-2530 |
381EL151M315J022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 315VXR150MEFCSN25X30 vs 381EL151M315J022+D |
LV315M0150BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 315VXR150MEFCSN25X30 vs LV315M0150BP5-2530 |
ELX157M315AR2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 315VXR150MEFCSN25X30 vs ELX157M315AR2AA |
381EL151M315J022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 315VXR150MEFCSN25X30 vs 381EL151M315J022D |