LV160M1000BP3-2545
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT

Overview of LV160M1000BP3-2545 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV160M1000BP3-2545 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV160M1000BP3-2545 by YAGEO Corporation

LV160M1000BP3-2545
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.2 mA
Length
45 mm
Manufacturer Series
LV
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2170 mA
Series
LV
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV160M1000BP3-2545
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LV160M1000BP3-2545

This table gives cross-reference parts and alternative options found for LV160M1000BP3-2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV160M1000BP3-2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC160M1000BP442545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation LV160M1000BP3-2545 vs LC160M1000BP442545
SLJ108M160S1A5R45K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Teapo Electronic Corporation LV160M1000BP3-2545 vs SLJ108M160S1A5R45K
ELD108M160AR5AA Aluminum Electrolytic Capacitor, KEMET Corporation LV160M1000BP3-2545 vs ELD108M160AR5AA
1102MBM2545LHN7110 CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV160M1000BP3-2545 vs 1102MBM2545LHN7110
LC160M1000BP342545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation LV160M1000BP3-2545 vs LC160M1000BP342545
2102MBM2545LHN5110 CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV160M1000BP3-2545 vs 2102MBM2545LHN5110
2102MBM2545LHN0110 CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV160M1000BP3-2545 vs 2102MBM2545LHN0110
160VXR1000MSN25X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation LV160M1000BP3-2545 vs 160VXR1000MSN25X45
1102MBM2545LHN9110 CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV160M1000BP3-2545 vs 1102MBM2545LHN9110
2102MBM2545LHN2110 CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV160M1000BP3-2545 vs 2102MBM2545LHN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV160M1000BP3-2545 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV160M1000BP3-2545 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV160M1000BP3-2545 would you like to use for your alert(s)?
  • Please alert me when LV160M1000BP3-2545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV160M1000BP3-2545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV160M1000BP3-2545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV160M1000BP3-2545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV160M1000BP3-2545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV160M1000BP3-2545 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: