Part Details for LV100M4700BPF43550 by YAGEO Corporation
Overview of LV100M4700BPF43550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV100M4700BPF43550
LV100M4700BPF43550 CAD Models
LV100M4700BPF43550 Part Data Attributes
|
LV100M4700BPF43550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV100M4700BPF43550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV100M4700BPF43550
This table gives cross-reference parts and alternative options found for LV100M4700BPF43550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M4700BPF43550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A9478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV100M4700BPF43550 vs B41252A9478M062 |
B41252A9478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV100M4700BPF43550 vs B41252A9478M002 |
LG100M4700BP3-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV100M4700BPF43550 vs LG100M4700BP3-3550 |
ECET2AA472EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Panasonic Electronic Components | LV100M4700BPF43550 vs ECET2AA472EY |
LV100M4700BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LV100M4700BPF43550 vs LV100M4700BP543550 |
LV100M4700BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LV100M4700BPF43550 vs LV100M4700BP343550 |
8472MAMA050LSN4110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M4700BPF43550 vs 8472MAMA050LSN4110 |
PEH534PDG4470M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | LV100M4700BPF43550 vs PEH534PDG4470M2S |
1472MAMA050LSN4110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M4700BPF43550 vs 1472MAMA050LSN4110 |
1472MAMA050LSN3110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M4700BPF43550 vs 1472MAMA050LSN3110 |