Part Details for LV100M2700BP3-3045 by YAGEO Corporation
Overview of LV100M2700BP3-3045 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Part Details for LV100M2700BP3-3045
LV100M2700BP3-3045 CAD Models
LV100M2700BP3-3045 Part Data Attributes
|
LV100M2700BP3-3045
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV100M2700BP3-3045
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV100M2700BP3-3045
This table gives cross-reference parts and alternative options found for LV100M2700BP3-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M2700BP3-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV100M2700BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LV100M2700BP3-3045 vs LV100M2700BP5-3045 |
8272MAM3045LSN5110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 8272MAM3045LSN5110 |
B41252A9278M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV100M2700BP3-3045 vs B41252A9278M062 |
8272MAM3045LSN0110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 8272MAM3045LSN0110 |
2272MAM3045LSN7110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 2272MAM3045LSN7110 |
MALIEYH07BC427L02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LV100M2700BP3-3045 vs MALIEYH07BC427L02K |
8272MAM3045LSN2110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 8272MAM3045LSN2110 |
ECS2ABW272MLL10300045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | Nantong Jianghai Capacitor Co Ltd | LV100M2700BP3-3045 vs ECS2ABW272MLL10300045 |
2272MAM3045LSN9110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 2272MAM3045LSN9110 |
1272MAM3045LSN5110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M2700BP3-3045 vs 1272MAM3045LSN5110 |