Part Details for LV100M1800BP4-2545 by YAGEO Corporation
Overview of LV100M1800BP4-2545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Part Details for LV100M1800BP4-2545
LV100M1800BP4-2545 CAD Models
LV100M1800BP4-2545 Part Data Attributes
|
LV100M1800BP4-2545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV100M1800BP4-2545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2450 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV100M1800BP4-2545
This table gives cross-reference parts and alternative options found for LV100M1800BP4-2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M1800BP4-2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M1800BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | LV100M1800BP4-2545 vs LG100M1800BP542545 |
LV100M1800BP5-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | LV100M1800BP4-2545 vs LV100M1800BP5-2545 |
8182MAM2545LSN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M1800BP4-2545 vs 8182MAM2545LSN4110 |
TYSH2A188J45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF | TE Connectivity | LV100M1800BP4-2545 vs TYSH2A188J45ML |
PEH532PBF4180M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV100M1800BP4-2545 vs PEH532PBF4180M2S |
LG100M1800BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV100M1800BP4-2545 vs LG100M1800BPF42545 |
8182MAM2545LSN0110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M1800BP4-2545 vs 8182MAM2545LSN0110 |
2182MAM2545LTN110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M1800BP4-2545 vs 2182MAM2545LTN110 |
PEH532PBF4180M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV100M1800BP4-2545 vs PEH532PBF4180M2 |
2182MAM2545LSN3110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M1800BP4-2545 vs 2182MAM2545LSN3110 |