Part Details for LG100M1800BP542545 by YAGEO Corporation
Overview of LG100M1800BP542545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG100M1800BP542545
LG100M1800BP542545 CAD Models
LG100M1800BP542545 Part Data Attributes
|
LG100M1800BP542545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG100M1800BP542545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2200 mA |
Alternate Parts for LG100M1800BP542545
This table gives cross-reference parts and alternative options found for LG100M1800BP542545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG100M1800BP542545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG188M100AR5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | KEMET Corporation | LG100M1800BP542545 vs ELG188M100AR5AV |
SIH18210025045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LG100M1800BP542545 vs SIH18210025045 |
8182MAM2545LSN2110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M1800BP542545 vs 8182MAM2545LSN2110 |
2182MAM2545LTN110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M1800BP542545 vs 2182MAM2545LTN110 |
2182MAM2545LSN5110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M1800BP542545 vs 2182MAM2545LSN5110 |
1182MAM2545LSN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M1800BP542545 vs 1182MAM2545LSN4110 |
PEH532PBF4180M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG100M1800BP542545 vs PEH532PBF4180M3 |
LG100M1800BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG100M1800BP542545 vs LG100M1800BP342545 |
2182MAM2545LSN2110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M1800BP542545 vs 2182MAM2545LSN2110 |
LG100M1800BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG100M1800BP542545 vs LG100M1800BPF-2545 |