Part Details for LV100M1500BP3-2245 by YAGEO Corporation
Overview of LV100M1500BP3-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Part Details for LV100M1500BP3-2245
LV100M1500BP3-2245 CAD Models
LV100M1500BP3-2245 Part Data Attributes
|
LV100M1500BP3-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV100M1500BP3-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV100M1500BP3-2245
This table gives cross-reference parts and alternative options found for LV100M1500BP3-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M1500BP3-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M1500BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV100M1500BP3-2245 vs LG100M1500BP5-2245 |
LV100M1500BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV100M1500BP3-2245 vs LV100M1500BP442245 |
B41252A9158M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV100M1500BP3-2245 vs B41252A9158M060 |
EHP152M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LV100M1500BP3-2245 vs EHP152M2ABA |
LG100M1500BP542245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV100M1500BP3-2245 vs LG100M1500BP542245 |
LV100M1500BP542245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV100M1500BP3-2245 vs LV100M1500BP542245 |
MALIEYH07LC415L42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LV100M1500BP3-2245 vs MALIEYH07LC415L42K |
LG100M1500BPF-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV100M1500BP3-2245 vs LG100M1500BPF-2245 |
LV100M1500BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV100M1500BP3-2245 vs LV100M1500BP5-2245 |
1152MAM2245LTN110 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV100M1500BP3-2245 vs 1152MAM2245LTN110 |