Part Details for LG100M1500BP5-2245 by YAGEO Corporation
Overview of LG100M1500BP5-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Part Details for LG100M1500BP5-2245
LG100M1500BP5-2245 CAD Models
LG100M1500BP5-2245 Part Data Attributes
|
LG100M1500BP5-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG100M1500BP5-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1950 mA |
Alternate Parts for LG100M1500BP5-2245
This table gives cross-reference parts and alternative options found for LG100M1500BP5-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG100M1500BP5-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2A158M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG100M1500BP5-2245 vs HE2A158M22045HA |
LG100M1500BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG100M1500BP5-2245 vs LG100M1500BPF42245 |
LV100M1500BPF-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LG100M1500BP5-2245 vs LV100M1500BPF-2245 |
MALIEYH07LC415L02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LG100M1500BP5-2245 vs MALIEYH07LC415L02K |
LG100M1500BP542245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LG100M1500BP5-2245 vs LG100M1500BP542245 |
B41252A9158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG100M1500BP5-2245 vs B41252A9158M060 |
381LX152M100H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LG100M1500BP5-2245 vs 381LX152M100H452D |
ECOS2AA152BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG100M1500BP5-2245 vs ECOS2AA152BA |
LGY2A152MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LG100M1500BP5-2245 vs LGY2A152MERZHA |
LG100M1500BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG100M1500BP5-2245 vs LG100M1500BP442245 |