Part Details for LV016M12K0BP3-3025 by YAGEO Corporation
Overview of LV016M12K0BP3-3025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Part Details for LV016M12K0BP3-3025
LV016M12K0BP3-3025 CAD Models
LV016M12K0BP3-3025 Part Data Attributes
|
LV016M12K0BP3-3025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV016M12K0BP3-3025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV016M12K0BP3-3025
This table gives cross-reference parts and alternative options found for LV016M12K0BP3-3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV016M12K0BP3-3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX123M016K012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LV016M12K0BP3-3025 vs 381LX123M016K012A |
B41252C4129M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV016M12K0BP3-3025 vs B41252C4129M062 |
B41252C4129M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV016M12K0BP3-3025 vs B41252C4129M062 |
ECS1CBW123MLL10300025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nantong Jianghai Capacitor Co Ltd | LV016M12K0BP3-3025 vs ECS1CBW123MLL10300025 |
ELG129M016AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | LV016M12K0BP3-3025 vs ELG129M016AS1AV |
MALIEYH07BU512D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LV016M12K0BP3-3025 vs MALIEYH07BU512D02K |
LV016M12K0BP5-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LV016M12K0BP3-3025 vs LV016M12K0BP5-3025 |
LGY1C123MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | LV016M12K0BP3-3025 vs LGY1C123MEKB25 |
B41252C4129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV016M12K0BP3-3025 vs B41252C4129M060 |
LV016M12K0BP4-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LV016M12K0BP3-3025 vs LV016M12K0BP4-3025 |