LGY1C123MEKB25
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF,

Overview of LGY1C123MEKB25 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LGY1C123MEKB25 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGY1C123MEKB25 by Nichicon Corporation

LGY1C123MEKB25
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.31453 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2400 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGY1C123MEKB25
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF,
    VS

Alternate Parts for LGY1C123MEKB25

This table gives cross-reference parts and alternative options found for LGY1C123MEKB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C123MEKB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LX123M016K012A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Cornell Dubilier Electronics Inc LGY1C123MEKB25 vs 381LX123M016K012A
LV016M12K0BP3-3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation LGY1C123MEKB25 vs LV016M12K0BP3-3025
B41252C4129M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGY1C123MEKB25 vs B41252C4129M062
B41252C4129M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGY1C123MEKB25 vs B41252C4129M062
ECS1CBW123MLL10300025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, Nantong Jianghai Capacitor Co Ltd LGY1C123MEKB25 vs ECS1CBW123MLL10300025
ELG129M016AS1AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount KEMET Corporation LGY1C123MEKB25 vs ELG129M016AS1AV
MALIEYH07BU512D02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LGY1C123MEKB25 vs MALIEYH07BU512D02K
LV016M12K0BP5-3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation LGY1C123MEKB25 vs LV016M12K0BP5-3025
B41252C4129M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGY1C123MEKB25 vs B41252C4129M060
LV016M12K0BP4-3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation LGY1C123MEKB25 vs LV016M12K0BP4-3025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGY1C123MEKB25 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGY1C123MEKB25 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGY1C123MEKB25 would you like to use for your alert(s)?
  • Please alert me when LGY1C123MEKB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGY1C123MEKB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGY1C123MEKB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGY1C123MEKB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGY1C123MEKB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGY1C123MEKB25 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: