Part Details for LUG53D-12.5 by SunLED Group
Overview of LUG53D-12.5 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LUG53D-12.5
LUG53D-12.5 CAD Models
LUG53D-12.5 Part Data Attributes
|
LUG53D-12.5
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUG53D-12.5
SunLED Group
Single Color LED, Green, 5mm, 5 MM ROUND
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM ROUND | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 32 mcd | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for LUG53D-12.5
This table gives cross-reference parts and alternative options found for LUG53D-12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUG53D-12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4234 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LUG53D-12.5 vs LTL-4234 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LUG53D-12.5 vs LMR51WD |
HLMP-HD57-NROZZ | SINGLE COLOR LED | Avago Technologies | LUG53D-12.5 vs HLMP-HD57-NROZZ |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LUG53D-12.5 vs DX1118/GN |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LUG53D-12.5 vs DX1121/GN |
GL5EG8 | Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm, | Sharp Corp | LUG53D-12.5 vs GL5EG8 |
GL3EG8 | Single Color LED, Yellow Green, Colorless Transparent, T-1, 3mm, | Sharp Corp | LUG53D-12.5 vs GL3EG8 |
LUG53D-TNR5/5 | Single Color LED, Green, 5mm | SunLED Group | LUG53D-12.5 vs LUG53D-TNR5/5 |
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LUG53D-12.5 vs L30FGDW12 |
MPR2262S | Single Color LED, Red, Clear Pale Red, 1.65mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LUG53D-12.5 vs MPR2262S |