Part Details for LTVSJ3.3VESGP by CHENMKO Enterprise Co Ltd
Overview of LTVSJ3.3VESGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTVSJ3.3VESGP
LTVSJ3.3VESGP CAD Models
LTVSJ3.3VESGP Part Data Attributes:
|
LTVSJ3.3VESGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LTVSJ3.3VESGP
CHENMKO Enterprise Co Ltd
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LTVSJ3.3VESGP
This table gives cross-reference parts and alternative options found for LTVSJ3.3VESGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTVSJ3.3VESGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNR-QDN007LF-U03-T13 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | TT Electronics Resistors | LTVSJ3.3VESGP vs DNR-QDN007LF-U03-T13 |
CDSOD323-T03S | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | LTVSJ3.3VESGP vs CDSOD323-T03S |
PSOT03-T7-LF | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | LTVSJ3.3VESGP vs PSOT03-T7-LF |
DNR-QDN007LF-U03-T07 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | TT Electronics Resistors | LTVSJ3.3VESGP vs DNR-QDN007LF-U03-T07 |