-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2454
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 3 V, Sod-323, 2, 4 V Rohs Compliant: Yes |Bourns CDSOD323-T03S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13123 |
|
$0.3870 / $0.6340 | Buy Now |
DISTI #
05R6881
|
Newark | Dio Tvs Vwm 03V 500W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T03S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2630 | Buy Now |
DISTI #
CDSOD323-T03SCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10.9VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24807 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
CDSOD323-T03S
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T03S) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.1917 | Buy Now |
DISTI #
652-CDSOD323-T03S
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional Std Cap RoHS: Compliant | 85685 |
|
$0.2060 / $0.5900 | Buy Now |
DISTI #
V36:1790_06247449
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 7Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2332 | Americas - 6000 |
|
$0.2056 / $0.2322 | Buy Now |
DISTI #
V72:2272_06247449
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 7Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 354 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1329 |
|
$0.2345 / $0.2823 | Buy Now |
DISTI #
73202563
|
RS | A 3V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T03S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 / $0.3370 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R RoHS: Compliant |
66000 In Stock |
|
$0.1970 / $0.2302 | Buy Now |
DISTI #
79013359
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 7Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 66000 |
|
$0.2552 / $0.3197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T03S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T03S
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 125 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |