LTV824-V-G
Lite-On Semiconductor Corporation
Description: AC Input-Transistor Output Optocoupler,

Overview of LTV824-V-G by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LTV824-V-G by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTV824-V-G by Lite-On Semiconductor Corporation

LTV824-V-G
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Date Of Intro
2019-01-04
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Want to compare parts?
  1. LTV824-V-G
    Lite-On Semiconductor Corporation
    AC Input-Transistor Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV824-V-G by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV824-V-G by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV824-V-G would you like to use for your alert(s)?
  • Please alert me when LTV824-V-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV824-V-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV824-V-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV824-V-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV824-V-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV824-V-G by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: