LTV-844M
Lite-On Semiconductor Corporation
Description: AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16

Overview of LTV-844M by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel
LMV844MA/NOPB Texas Instruments Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125

Price & Stock for LTV-844M by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTV-844M-ND
DigiKey OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0241
$1.0241 Buy Now
DISTI # LTV-844M
Avnet Americas Optocoupler AC-IN 4-CH DC-OUT 16-Pin DIP - Rail/Tube (Alt: LTV-844M) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.1934
  • 2,050 $1.1622
  • 4,050 $1.1076
  • 10,000 $1.0764
  • 20,000 $1.0530
$1.0530 / $1.1934 Buy Now
DISTI # 859-LTV-844M
Mouser Electronics Transistor Output Optocouplers 4-CH 20% 5KV 16-Pin AC Optocoupler 4" RoHS: Compliant 0
  • 2,000 $1.0700
  • 2,500 $1.0100
  • 5,000 $0.9900
$0.9900 / $1.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Lead time: 12 Weeks Container: Tube 0
Tube
  • 2,000 $1.0300
$1.0300 Buy Now

CAD Models for LTV-844M by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTV-844M by Lite-On Semiconductor Corporation

LTV-844M
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-16
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV-844M
    Lite-On Semiconductor Corporation
    AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
    VS

Alternate Parts for LTV-844M

This table gives cross-reference parts and alternative options found for LTV-844M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-844M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV844M 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 Lite-On Semiconductor Corporation LTV-844M vs LTV844M
LTV844HS-TA1 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 Lite-On Semiconductor Corporation LTV-844M vs LTV844HS-TA1
LTV844S 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 Lite-On Semiconductor Corporation LTV-844M vs LTV844S
PS2505L-4-A AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 NEC Electronics Group LTV-844M vs PS2505L-4-A
LTV-844HS-TA1 AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, Lite-On Semiconductor Corporation LTV-844M vs LTV-844HS-TA1
LTV-844HS-TA AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, Lite-On Semiconductor Corporation LTV-844M vs LTV-844HS-TA
LTV-844S AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16 Lite-On Semiconductor Corporation LTV-844M vs LTV-844S

Related Parts for LTV-844M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-844M by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-844M by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV-844M would you like to use for your alert(s)?
  • Please alert me when LTV-844M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-844M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-844M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-844M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-844M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-844M by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: