-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1347-5-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15234 In Stock |
|
$0.2334 / $0.9600 | Buy Now |
DISTI #
LTV-824S
|
Avnet Americas | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD - Rail/Tube (Alt: LTV-824S) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2414 / $0.2736 | Buy Now |
DISTI #
859-LTV-824S
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler AC in 2-CHNL RoHS: Compliant | 929 |
|
$0.2290 / $0.7800 | Buy Now |
DISTI #
V36:1790_06814356
|
Arrow Electronics | AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Americas - 300 |
|
$0.2143 / $0.7552 | Buy Now |
|
Future Electronics | LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 75Tube |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
82726676
|
Verical | AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2405 | Americas - 300 |
|
$0.2143 / $0.4703 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 202 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 |
|
$0.4033 / $0.8065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-824S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-824S
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for LTV-824S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-824S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV824S | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S vs LTV824S |
LTV-824M | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S vs LTV-824M |
LTV824HS-TA1 | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S vs LTV824HS-TA1 |
LTV-824HS-TA1 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S vs LTV-824HS-TA1 |
LTV-824HS-TA | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | LTV-824S vs LTV-824HS-TA |