LTV824M
Lite-On Semiconductor Corporation
Description: 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8

Overview of LTV824M by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LTV824M by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTV824M by Lite-On Semiconductor Corporation

LTV824M
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV824M
    Lite-On Semiconductor Corporation
    2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
    VS

Alternate Parts for LTV824M

This table gives cross-reference parts and alternative options found for LTV824M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV824M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-824HS-TA1 AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Lite-On Semiconductor Corporation LTV824M vs LTV-824HS-TA1
LTV-824HS-TA AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, Lite-On Semiconductor Corporation LTV824M vs LTV-824HS-TA
LTV-824S AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Lite-On Semiconductor Corporation LTV824M vs LTV-824S
Part Number Description Manufacturer Compare
LTV824HS-TA1 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 Lite-On Semiconductor Corporation LTV824M vs LTV824HS-TA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV824M by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV824M by Lite-On Semiconductor Corporation

  • Please alert me when LTV824M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV824M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV824M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV824M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV824M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV824M by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: