-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0797
|
Newark | Res, 0R015, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPFSR015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1337 |
|
$0.1830 / $0.3080 | Buy Now |
DISTI #
RHM1226CT-ND
|
DigiKey | RES 0.015 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1886 In Stock |
|
$0.1287 / $0.7200 | Buy Now |
DISTI #
LTR18EZPFSR015
|
Avnet Americas | SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film - Tape and Reel (Alt: LTR18EZPFSR015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-LTR18EZPFSR015
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.015ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 14601 |
|
$0.1310 / $0.6600 | Buy Now |
|
Future Electronics | RES POWER FILM 1206 0.015 OHM 1W 1% WIDE TERM SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1280 | Buy Now |
DISTI #
54428932
|
Verical | Res Thick Film 0612 0.015 Ohm 1% 1W 0ppm/°C to 300ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 506 Package Multiple: 1 Date Code: 2101 | Americas - 4614 |
|
$0.1404 / $0.1496 | Buy Now |
DISTI #
73506155
|
Verical | Res Thick Film 0612 0.015 Ohm 1% 1W 0ppm/°C to 300ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 179 Package Multiple: 1 | Americas - 2600 |
|
$0.0704 / $0.1750 | Buy Now |
|
Quest Components | 3691 |
|
$0.1980 / $0.9900 | Buy Now | |
DISTI #
LTR18EZPFSR015
|
TTI | Current Sense Resistors - SMD 0612 0.015ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1490 | Buy Now |
DISTI #
LTR18EZPFSR015
|
Avnet Asia | SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film (Alt: LTR18EZPFSR015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 25000 |
|
$0.1372 / $0.1546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR18EZPFSR015
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPFSR015
ROHM Semiconductor
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |