-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, 36V DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7565
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:21Pins, Output Current:200Ma, Output Voltage Min:1.2Vrohs Compliant: Yes |Analog Devices LTM8020EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1948 |
|
$8.4200 / $10.1100 | Buy Now |
DISTI #
LTM8020EV#PBF-ND
|
DigiKey | DC DC CONVERTER 1.25-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4494 In Stock |
|
$7.9492 / $9.7200 | Buy Now |
DISTI #
584-LTM8020EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 200mA, 36V DC/DC uModule Reg RoHS: Compliant | 19290 |
|
$8.5300 / $12.3500 | Buy Now |
DISTI #
V99:2348_06504240
|
Arrow Electronics | 200mA, 36V DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 294 |
|
$7.8290 / $9.5990 | Buy Now |
|
Analog Devices Inc | 200mA, 36V DC/DC µModule Reg Min Qty: 1 Package Multiple: 260 | 899 |
|
$5.8300 / $9.7200 | Buy Now |
DISTI #
69829521
|
Verical | 200mA, 36V DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 294 |
|
$7.8290 / $9.5990 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 450 KHZ SWITCHING FREQ-MAX, PLGA21 | 208 |
|
$19.0528 / $23.8160 | Buy Now |
DISTI #
LTM8020EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.2÷5VDC, Uout: 4÷36VDC, 0.5A, LGA21 Min Qty: 260 | 0 |
|
$8.4600 | RFQ |
DISTI #
LTM8020EV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$7.5300 / $8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8020EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8020EV#PBF
Analog Devices Inc
200mA, 36V DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-21 | |
Pin Count | 21 | |
Manufacturer Package Code | 05-08-1803 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PBGA-N21 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 450 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM8020EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8020EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8020IV#PBF | 200mA, 36V DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM8020EV#PBF vs LTM8020IV#PBF |
LTM8020IV#PBF | LTM8020 - 200mA, 36V DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 21; Temperature Range: -40°C to 85°C | Linear Technology | LTM8020EV#PBF vs LTM8020IV#PBF |