-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4613IY | Analog Devices | EN55022B Compliant 36VIN, 15VO | |
LTM4613IY#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4285
|
Newark | Dc-Dc Converter, 3.3V-15V, 8A, Power Supply Applications:Ite & Industrial, Avionics, Output Power Max:-, Output Voltage Min:3.3V, Output Voltage Max:15V, Output Current Max:8A, Dc/Dc Converter Output Type:Adjustable, Height:4.92Mm Rohs Compliant: Yes |Analog Devices LTM4613IY#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.1300 / $54.7600 | Buy Now |
DISTI #
505-LTM4613IY#PBF-ND
|
DigiKey | DC DC CONVERTER 3.3-15V Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.0876 / $56.4700 | Buy Now |
DISTI #
584-LTM4613IY#PBF
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 36VIN, 15VOUT, 8A, DC RoHS: Compliant | 0 |
|
$41.0800 / $55.5200 | Order Now |
|
Analog Devices Inc | EN55022B Compliant 36VIN, 15VO Package Multiple: 119 | 0 |
|
$32.8700 / $56.4700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, PBGA133 | 66 |
|
$40.0000 / $50.0000 | Buy Now |
DISTI #
LTM4613IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$42.4400 / $46.5600 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 3.3-15V | 1300 |
|
$81.2500 / $96.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4613IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4613IY#PBF
Analog Devices Inc
EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1992 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12.07 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |