There are no models available for this part yet.
Overview of LTM4613IV#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for LTM4613IV#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Win Source Electronics | IC UMODULE DC/DC 8A 133-LGA | 1308 |
|
$81.2500 / $96.8750 | Buy Now |
CAD Models for LTM4613IV#PBF by Linear Technology
Part Data Attributes for LTM4613IV#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
LGA
|
Package Description
|
15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133
|
Pin Count
|
133
|
Manufacturer Package Code
|
LGA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-XBGA-N133
|
JESD-609 Code
|
e4
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
133
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Output Voltage-Nom
|
12.07 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LGA
|
Package Equivalence Code
|
LGA133,12X12,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.42 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for LTM4613IV#PBF
This table gives cross-reference parts and alternative options found for LTM4613IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4613IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4613EV#PBF | EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4613IV#PBF vs LTM4613EV#PBF |
Related Parts for LTM4613IV#PBF
-
STM32F779AIY6TRMicrocontrollers
-
LTM4615IV#PBFSwitching Regulator or Controllers
-
LTC6909IMS#PBFOther Analog ICs
-
LTC4367HMS8#TRPBFPower Management Circuits
-
NTMFS5C670NLT3GPower Field-Effect Transistors
-
VNH5180A-EPeripheral Drivers
-
LTC2207IUK#PBFAnalog to Digital Converters
-
5CSEBA4U19I7SNField Programmable Gate Arrays
-
TLE2022IDROperational Amplifiers