Part Details for LTL-4231N-022 by Lite-On Semiconductor Corporation
Overview of LTL-4231N-022 by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4231N-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Green 3 mm 60° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 19500Reel |
|
$0.0285 / $0.0331 | Buy Now |
|
Future Electronics | Green 3 mm 60° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0285 / $0.0344 | Buy Now |
|
Future Electronics | Green 3 mm 60° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0285 / $0.0336 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.0546 / $0.1820 | Buy Now | |
|
Quest Components | 16800 |
|
$0.0436 / $0.2180 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 556 |
|
RFQ |
Part Details for LTL-4231N-022
LTL-4231N-022 CAD Models
LTL-4231N-022 Part Data Attributes:
|
LTL-4231N-022
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4231N-022
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-4231N-022
This table gives cross-reference parts and alternative options found for LTL-4231N-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4231N-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231N-001 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-4231N-001 |
LTL-16KG | Single Color LED, Green, Diffused, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-16KG |
LTL-1CHG-021 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-1CHG-021 |
LTL-4231N-051 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-4231N-051 |
551-0201 | Single Color LED, Green, Diffused, T-1, 3mm | Dialight | LTL-4231N-022 vs 551-0201 |
LTL-4231N-011 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-4231N-011 |
LTL-1CHG-001 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-1CHG-001 |
LTL-4231N-012 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-4231N-012 |
551-0201-010F | Single Color LED, Green, Diffused, T-1, 3mm, | Dialight | LTL-4231N-022 vs 551-0201-010F |
LTL-1CHG-022 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N-022 vs LTL-1CHG-022 |