LTL-4231N-022
vs
551-0201-010F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lite-On
|
Dialight
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
12.6 mcd
|
12.6 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.45 mm
|
10 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
|
|
|
Compare LTL-4231N-022 with alternatives
Compare 551-0201-010F with alternatives