There are no models available for this part yet.
Overview of LTGHO50M-TB-B-A/250N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for LTGHO50M-TB-B-A/250N by Carling Technologies
Part Data Attributes for LTGHO50M-TB-B-A/250N by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.21 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Additional Feature
|
AMBER LENS
|
Body Breadth
|
25.2476 mm
|
Body Color
|
BLACK
|
Body Height
|
36.7538 mm
|
Body Length or Diameter
|
28.448 mm
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-(OFF)
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Electrical Life
|
10000 Cycle(s)
|
Illumination
|
LAMP
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.375 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LTGHO50M-TB-B-A/250N
This table gives cross-reference parts and alternative options found for LTGHO50M-TB-B-A/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGHO50M-TB-B-A/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1801.2106 | Rocker Switch, SPST, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Marquardt GmbH | LTGHO50M-TB-B-A/250N vs 1801.2106 |
JWM11BB1C-A | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGHO50M-TB-B-A/250N vs JWM11BB1C-A |
JWM11BA1A-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | LTGHO50M-TB-B-A/250N vs JWM11BA1A-H |
TLGK-DR-TA201-TR-B-/125N | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGHO50M-TB-B-A/250N vs TLGK-DR-TA201-TR-B-/125N |
TLGH-DR-TB20B-TB-B-/250N | Rocker Switch, SPST, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGHO50M-TB-B-A/250N vs TLGH-DR-TB20B-TB-B-/250N |
TLGH-DR-TB20B-TR-B-/250N | Rocker Switch, SPST, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGHO50M-TB-B-A/250N vs TLGH-DR-TB20B-TR-B-/250N |
TLGG-DA-TA201-TR-B-/250N | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGHO50M-TB-B-A/250N vs TLGG-DA-TA201-TR-B-/250N |
JWM11RCB | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGHO50M-TB-B-A/250N vs JWM11RCB |
TLGG-DA-TA20B-TR-B-/12V | Rocker Switch, SPST, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGHO50M-TB-B-A/250N vs TLGG-DA-TA20B-TR-B-/12V |
JWM11BAH-A | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGHO50M-TB-B-A/250N vs JWM11BAH-A |