Part Details for JWM11BA1A-H by NKK Switches
Overview of JWM11BA1A-H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM11BA1A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0402
|
Newark | High Inrush 10 Amp Rocker |Nkk Switches JWM11BA1A-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $13.8600 | Buy Now |
DISTI #
JWM11BA1A-H-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2700 | Buy Now |
DISTI #
633-JWM11BA1A-H
|
Mouser Electronics | Rocker Switches SPST TV5 RTD BLK CAP &BODY GRY BARIR HORZ RoHS: Compliant | 0 |
|
$9.5400 / $10.3400 | Order Now |
DISTI #
71052958
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, W/Barrier, Blk, Horiz I/O,10A,125VAC, QC | NKK Switches JWM11BA1A-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $9.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.5900 | Buy Now |
DISTI #
JWM11BA1A-H
|
TTI | Rocker Switches SPST TV5 RTD BLK CAP &BODY GRY BARIR HORZ Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4400 / $7.7100 | Buy Now |
|
Powell Electronics | HIGH INRUSH 10 AMP ROCKER Min Qty: 1 | 1 |
|
$5.5000 / $8.3000 | Buy Now |
Part Details for JWM11BA1A-H
JWM11BA1A-H CAD Models
JWM11BA1A-H Part Data Attributes
|
JWM11BA1A-H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWM11BA1A-H
NKK Switches
High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | ||
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV5 RATING | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 33.5788 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for JWM11BA1A-H
This table gives cross-reference parts and alternative options found for JWM11BA1A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWM11BA1A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1801.2106 | Rocker Switch, SPST, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Marquardt GmbH | JWM11BA1A-H vs 1801.2106 |
JWM11BB1C-A | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11BA1A-H vs JWM11BB1C-A |
TLGK-DR-TA201-TR-B-/125N | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs TLGK-DR-TA201-TR-B-/125N |
TLGH-DR-TB20B-TB-B-/250N | Rocker Switch, SPST, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs TLGH-DR-TB20B-TB-B-/250N |
TLGH-DR-TB20B-TR-B-/250N | Rocker Switch, SPST, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs TLGH-DR-TB20B-TR-B-/250N |
TLGG-DA-TA201-TR-B-/250N | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs TLGG-DA-TA201-TR-B-/250N |
LTGHO50M-TB-B-A/250N | Rocker Switch, SPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs LTGHO50M-TB-B-A/250N |
JWM11RCB | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11BA1A-H vs JWM11RCB |
TLGG-DA-TA20B-TR-B-/12V | Rocker Switch, SPST, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11BA1A-H vs TLGG-DA-TA20B-TR-B-/12V |
JWM11BAH-A | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11BA1A-H vs JWM11BAH-A |