-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7067RMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7067RMSE#TRPBF | Analog Devices | 25A, 20V Sync Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4181
|
Newark | Gate Driver, 2Channel, Mosfet, Msop, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:12Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Source Current:6Arohs Compliant: Yes |Analog Devices LTC7067RMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 356 |
|
$1.5700 / $3.1400 | Buy Now |
DISTI #
505-LTC7067RMSE#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
370 In Stock |
|
$1.4875 / $3.1500 | Buy Now |
|
Analog Devices Inc | 25A, 20V Sync Buck Regulator Package Multiple: 37 | 1369 |
|
$1.3400 / $2.1200 | Buy Now |
DISTI #
LTC7067RMSE#PBF
|
Richardson RFPD | MOSFET DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7067RMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7067RMSE#PBF
Analog Devices Inc
LTC7067RMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |