LTC7060EMSE#PBF
Analog Devices Inc
Description: 100V Half Bridge Driver with Floating Grounds and Programmable Dead-Time

Overview of LTC7060EMSE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7060EMSE#WTRPBF Analog Devices 100V Half Bridge Driver w/ Flo
LTC7060EMSE#PBF Analog Devices 100V Half Bridge Driver w/ Flo
LTC7060EMSE#TRPBF Analog Devices 100V Half Bridge Driver w/ Flo

Price & Stock for LTC7060EMSE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4164
Newark Gate Driver, 2-Channel, Mosfet, Msop, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:12Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Input Type:Pwmrohs Compliant: Yes |Analog Devices LTC7060EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 312
  • 1 $3.2700
  • 10 $2.9300
  • 25 $2.8500
  • 74 $2.7700
  • 111 $2.5900
  • 259 $2.4000
  • 518 $2.2800
$2.2800 / $3.2700 Buy Now
DISTI # 505-LTC7060EMSE#PBF-ND
DigiKey IC GATE DRVR HALF-BRIDGE 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 370
In Stock
  • 1 $4.5600
  • 10 $3.0280
  • 25 $2.6284
  • 100 $2.1803
  • 250 $1.9625
  • 500 $1.8297
  • 1,000 $1.7193
  • 2,500 $1.6016
  • 5,000 $1.5300
$1.5300 / $4.5600 Buy Now
DISTI # 584-LTC7060EMSEPBF
Mouser Electronics Gate Drivers 100V Half Bridge Driver w/ Floating Grds RoHS: Compliant 2936
  • 1 $3.2700
  • 10 $2.1800
  • 111 $1.9600
  • 259 $1.8200
  • 518 $1.7200
  • 1,036 $1.6000
  • 2,516 $1.5300
  • 5,032 $1.5200
$1.5200 / $3.2700 Buy Now
Analog Devices Inc 100V Half Bridge Driver w/ Flo Package Multiple: 37 4958
  • 1 $4.5600
  • 10 $3.0280
  • 25 $2.6284
  • 100 $2.1803
  • 250 $1.9625
  • 500 $1.8297
  • 1,000 $1.7193
  • 2,500 $1.6016
  • 5,000 $1.5300
$1.5300 / $4.5600 Buy Now
DISTI # LTC7060EMSE#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 407 0
  • 407 $1.7200
  • 500 $1.6800
  • 1,000 $1.6400
  • 5,000 $1.5700
$1.5700 / $1.7200 Buy Now

CAD Models for LTC7060EMSE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC7060EMSE#PBF by Analog Devices Inc

LTC7060EMSE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
12
Manufacturer Package Code
05-08-1666
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-17
Samacsys Manufacturer
Analog Devices
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G12
Length
4.039 mm
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP12,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max
14 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LTC7060EMSE#PBF
    Analog Devices Inc
    100V Half Bridge Driver with Floating Grounds and Programmable Dead-Time
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7060EMSE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7060EMSE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC7060EMSE#PBF would you like to use for your alert(s)?
  • Please alert me when LTC7060EMSE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7060EMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7060EMSE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7060EMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7060EMSE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7060EMSE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: