Part Details for LTC7001HMSE#PBF by Linear Technology
Overview of LTC7001HMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7001HMSE#PBF | Analog Devices | Fast 150V Hi Side NMOS Static | |
LTC7001HMSE#TRPBF | Analog Devices | Fast 150V Hi Side NMOS Static |
Part Details for LTC7001HMSE#PBF
LTC7001HMSE#PBF CAD Models
LTC7001HMSE#PBF Part Data Attributes
|
LTC7001HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC7001HMSE#PBF
Linear Technology
LTC7001 - Fast 150V High Side NMOS Static Switch Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-23 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |