Part Details for LTC6362IDD#TRPBF by Analog Devices Inc
Overview of LTC6362IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6362IDD#TRPBF | Analog Devices | Prec, L Pwr R2R In/Out Diff Op | |
LTC6362IDD#PBF | Analog Devices | Prec, L Pwr R2R In/Out Diff Op | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6362IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3908
|
Newark | Diff-Amp, 180Mhz, -40 To 85Deg C, Dfn-8, No. Of Channels:1Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.8V To 5.25V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:75Μv Rohs Compliant: Yes |Analog Devices LTC6362IDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9200 / $5.5300 | Buy Now |
DISTI #
LTC6362IDD#TRPBFCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3853 In Stock |
|
$2.5952 / $6.7900 | Buy Now |
DISTI #
584-LTC6362IDD#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec, L Pwr R2R In/Out Diff Op Amp/SAR A RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | IC OPAMP DIFF 180MHZ RRO 8DFN | 176 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8DFN / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3) | 27411 |
|
$4.7110 / $7.0670 | Buy Now |
Part Details for LTC6362IDD#TRPBF
LTC6362IDD#TRPBF CAD Models
LTC6362IDD#TRPBF Part Data Attributes
|
LTC6362IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6362IDD#TRPBF
Analog Devices Inc
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6362IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6362IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6362IDD#PBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362IDD#TRPBF vs LTC6362IDD#PBF |
LTC6362CDD#PBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362IDD#TRPBF vs LTC6362CDD#PBF |
LTC6362CDD#PBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6362IDD#TRPBF vs LTC6362CDD#PBF |
LTC6362HDD#PBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362IDD#TRPBF vs LTC6362HDD#PBF |
LTC6362HDD#PBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6362IDD#TRPBF vs LTC6362HDD#PBF |