Part Details for LTC6362HMS8#PBF by Linear Technology
Overview of LTC6362HMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6362HMS8#TRPBF | Analog Devices | Prec, L Pwr R2R In/Out Diff Op | |
LTC6362HMS8#PBF | Analog Devices | Prec, L Pwr R2R In/Out Diff Op |
Part Details for LTC6362HMS8#PBF
LTC6362HMS8#PBF CAD Models
LTC6362HMS8#PBF Part Data Attributes
|
LTC6362HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6362HMS8#PBF
Linear Technology
LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.85 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 3 mm |
Alternate Parts for LTC6362HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6362HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6362HMS8#TRPBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362HMS8#PBF vs LTC6362HMS8#TRPBF |
LTC6362HMS8#PBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362HMS8#PBF vs LTC6362HMS8#PBF |
LTC6362CMS8#TRPBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6362HMS8#PBF vs LTC6362CMS8#TRPBF |
LTC6362IMS8#PBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362HMS8#PBF vs LTC6362IMS8#PBF |
LTC6362CMS8#PBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6362HMS8#PBF vs LTC6362CMS8#PBF |
LTC6362IMS8#TRPBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362HMS8#PBF vs LTC6362IMS8#TRPBF |
LTC6362HMS8#TRPBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6362HMS8#PBF vs LTC6362HMS8#TRPBF |
LTC6362CMS8#TRPBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362HMS8#PBF vs LTC6362CMS8#TRPBF |