-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3881
|
Newark | Op-Amp, 720Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:720Mhz, Supply Voltage Range:2.5V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:100Μvrohs Compliant: Yes |Analog Devices LTC6253CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.5200 / $6.9500 | Buy Now |
DISTI #
505-LTC6253CMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
898 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
584-LTC6253CMS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 720MHz, 3.5mA Pwr Eff R2R I/O Op Amp RoHS: Compliant | 181 |
|
$3.9400 / $6.9500 | Buy Now |
|
Analog Devices Inc | 2x 720MHz, 3.5mA Pwr Eff R2R I Min Qty: 1 Package Multiple: 50 | 180 |
|
$3.7946 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6253CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6253CMS8#PBF
Analog Devices Inc
720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6253CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6253CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6253IMS8#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253IMS8#PBF |
LTC6253IMS8#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253IMS8#TRPBF |
LTC6253HMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253HMS8#TRPBF |
LTC6253HMS8#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253HMS8#PBF |
LTC6253HMS8#PBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253HMS8#PBF |
LTC6253CMS8#PBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253CMS8#PBF |
LTC6253CMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253CMS8#TRPBF |
LTC6253HMS8#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253HMS8#TRPBF |
LTC6253IMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253IMS8#TRPBF |