Part Details for LTC6253CMS8#PBF by Linear Technology
Overview of LTC6253CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6253CMS8#PBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC6253CMS8#TRPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I |
Price & Stock for LTC6253CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±2.625V/5.25V Automotive 8-Pin MSOP Tube / IC OPAMP GP 720MHZ RRO 8MSOP | 9100 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LTC6253CMS8#PBF
LTC6253CMS8#PBF CAD Models
LTC6253CMS8#PBF Part Data Attributes
|
LTC6253CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6253CMS8#PBF
Linear Technology
LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 11.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6253CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6253CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6253CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6253IMS8#PBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253IMS8#PBF |
LTC6253IMS8#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253IMS8#TRPBF |
LTC6253HMS8#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253HMS8#TRPBF |
LTC6253CMS8#TRPBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253CMS8#TRPBF |
LTC6253CMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253CMS8#TRPBF |
LTC6253CMS8#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253CMS8#PBF |
LTC6253HMS8#PBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253HMS8#PBF |
LTC6253IMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253IMS8#TRPBF |
LTC6253HMS8#TRPBF | 720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6253CMS8#PBF vs LTC6253HMS8#TRPBF |
LTC6253HMS8#PBF | LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6253CMS8#PBF vs LTC6253HMS8#PBF |