-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7343
|
Newark | Op-Amp, 180Mhz, -40 To 85Deg C, Dfn-Ep-8, No. Of Channels:2Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.5V To 5.25V, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6247IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$3.8300 / $4.5900 | Buy Now |
DISTI #
LTC6247IDC#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
781 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-LTC6247IDCTRMPBF
|
Mouser Electronics | Precision Amplifiers 2x 180MHz, 1mA Pwr Eff R2R I/O Op Amps RoHS: Compliant | 509 |
|
$3.6200 / $6.4900 | Buy Now |
|
Analog Devices Inc | 2x 180MHz, 1mA Pwr Eff R2R I/O Min Qty: 1 Package Multiple: 500 | 19557 |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
35217534
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5.25V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 19500 |
|
$3.4615 / $4.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6247IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6247IDC#TRMPBF
Analog Devices Inc
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 150000 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6247IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6247IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247CKC#PBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247IDC#TRMPBF vs LTC6247CKC#PBF |
LTC6247CKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247IDC#TRMPBF vs LTC6247CKC#TRPBF |
LTC6247CDC#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247IDC#TRMPBF vs LTC6247CDC#TRMPBF |
LTC6247IKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247IDC#TRMPBF vs LTC6247IKC#TRPBF |
LTC6247CDC#TRPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247IDC#TRMPBF vs LTC6247CDC#TRPBF |
LTC6247IKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247IDC#TRMPBF vs LTC6247IKC#TRMPBF |
LTC6247CKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247IDC#TRMPBF vs LTC6247CKC#TRMPBF |