Part Details for LTC6247CDC#TRPBF by Analog Devices Inc
Overview of LTC6247CDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6247CDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6247CDC#TRPBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.1568 | Buy Now |
|
Analog Devices Inc | 2x 180MHz, 1mA Pwr Eff R2R I/O Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.3500 / $3.2700 | Buy Now |
Part Details for LTC6247CDC#TRPBF
LTC6247CDC#TRPBF CAD Models
LTC6247CDC#TRPBF Part Data Attributes
|
LTC6247CDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6247CDC#TRPBF
Analog Devices Inc
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 150000 | |
Width | 2 mm |
Alternate Parts for LTC6247CDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC6247CDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6247CDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247CKC#PBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247CDC#TRPBF vs LTC6247CKC#PBF |
LTC6247CKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247CDC#TRPBF vs LTC6247CKC#TRPBF |
LTC6247CDC#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247CDC#TRPBF vs LTC6247CDC#TRMPBF |
LTC6247IKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247CDC#TRPBF vs LTC6247IKC#TRPBF |
LTC6247IKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247CDC#TRPBF vs LTC6247IKC#TRMPBF |
LTC6247CKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247CDC#TRPBF vs LTC6247CKC#TRMPBF |