There are no models available for this part yet.
Overview of LTC6088CGN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6088CGN#PBF | Analog Devices | 4x 14MHz, R2R CMOS Amps | |
LTC6088CGN#TRPBF | Analog Devices | 4x 14MHz, R2R CMOS Amps |
CAD Models for LTC6088CGN by Analog Devices Inc
Part Data Attributes for LTC6088CGN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00004 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
900 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
7.2 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
14000
|
Width
|
3.899 mm
|
Alternate Parts for LTC6088CGN
This table gives cross-reference parts and alternative options found for LTC6088CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6088CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6088CGN#PBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN vs LTC6088CGN#PBF |
LTC6088CGN#PBF | Quad 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6088CGN vs LTC6088CGN#PBF |
LTC6088CGN#TRPBF | Quad 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6088CGN vs LTC6088CGN#TRPBF |
LTC6088CGN#TRPBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN vs LTC6088CGN#TRPBF |
Related Parts for LTC6088CGN
-
MC9S08AC32CPUEMicrocontrollers
-
TPS548B22RVFRSwitching Regulator or Controllers
-
AUIRF5210STRLPower Field-Effect Transistors
-
MIC803-29D3VM3Power Management Circuits
-
LP2950ACDT-5RKGLinear Regulator ICs
-
XC7K325T-2FFG900IField Programmable Gate Arrays
-
USBLC6-2P6Transient Suppressors
-
OPA4134UAAudio/Video Amplifiers
-
74LVC1G86SE-7Gates