-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 14MHz, Rail-to-Rail CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6088CGN#TRPBF | Analog Devices | 4x 14MHz, R2R CMOS Amps | |
LTC6088CGN#PBF | Analog Devices | 4x 14MHz, R2R CMOS Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6088CGN#TRPBFCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13590 In Stock |
|
$2.1500 / $4.1500 | Buy Now |
DISTI #
584-LTC6088CGN#TRPBF
|
Mouser Electronics | Precision Amplifiers 4x 14MHz, R2R CMOS Amps RoHS: Compliant | 821 |
|
$2.1500 / $4.1500 | Buy Now |
|
Analog Devices Inc | 4x 14MHz, R2R CMOS Amps Min Qty: 1 Package Multiple: 2500 | 2718 |
|
$1.7200 / $4.1500 | Buy Now |
DISTI #
LTC6088CGNTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2200 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6088CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6088CGN#TRPBF
Analog Devices Inc
Quad 14MHz, Rail-to-Rail CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC6088CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6088CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6088CGN#PBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN#TRPBF vs LTC6088CGN#PBF |
LTC6088CGN#PBF | Quad 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6088CGN#TRPBF vs LTC6088CGN#PBF |
LTC6088CGN | Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6088CGN#TRPBF vs LTC6088CGN |
LTC6088CGN#TRPBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN#TRPBF vs LTC6088CGN#TRPBF |