LTC5591IUH#PBF
Description: Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer

Overview of LTC5591IUH#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC5591IUH#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC5591IUH#PBF-ND
DigiKey IC MIXER 1.3-2.3GHZ 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube 80
In Stock
  • 1 $19.9400
  • 10 $18.3910
  • 73 $17.5649
  • 146 $15.7051
  • 292 $14.9818
  • 511 $14.2586
$14.2586 / $19.9400 Buy Now
DISTI # 584-LTC5591IUH#PBF
Mouser Electronics RF Mixer 2x 1.3GHz to 2.3GHz Hi Dynamic Rng Downc RoHS: Compliant 61
  • 1 $19.9400
  • 10 $18.3900
  • 25 $17.5700
  • 73 $15.6500
  • 292 $14.9800
  • 511 $14.2500
$14.2500 / $19.9400 Buy Now
Analog Devices Inc 2x 1.3GHz to 2.3GHz Hi Dynamic Min Qty: 1 Package Multiple: 73 965
  • 1 $19.9400
  • 10 $18.3910
  • 1,000 $10.2300
$10.2300 / $19.9400 Buy Now

CAD Models for LTC5591IUH#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC5591IUH#PBF by Analog Devices Inc

LTC5591IUH#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5 X 5 MM, LEAD FREE, PLASTIC, QFN-24
Pin Count
24
Manufacturer Package Code
05-08-1747
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LTC5591IUH#PBF
    Analog Devices Inc
    Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer
    VS

Alternate Parts for LTC5591IUH#PBF

This table gives cross-reference parts and alternative options found for LTC5591IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5591IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC5591IUH#TRPBF Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer Analog Devices Inc LTC5591IUH#PBF vs LTC5591IUH#TRPBF
LTC5591IUH#PBF LTC5591 - Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5591IUH#PBF vs LTC5591IUH#PBF
Part Number Description Manufacturer Compare
LTC5591IUH#PBF LTC5591 - Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5591IUH#PBF vs LTC5591IUH#PBF
LTC5591IUH#TRPBF Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer Analog Devices Inc LTC5591IUH#PBF vs LTC5591IUH#TRPBF

Related Parts for LTC5591IUH#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC5591IUH#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC5591IUH#PBF by Analog Devices Inc

  • Please alert me when LTC5591IUH#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC5591IUH#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC5591IUH#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC5591IUH#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC5591IUH#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC5591IUH#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: