Part Details for LTC5591IUH#TRPBF by Analog Devices Inc
Overview of LTC5591IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5591IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5591IUH#TRPBF-ND
|
DigiKey | IC MIXER 1.3-2.3GHZ 24QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0187 | Buy Now |
DISTI #
584-LTC5591IUH#TRPBF
|
Mouser Electronics | RF Mixer 2x 1.3GHz to 2.3GHz Hi Dynamic Rng Downc RoHS: Compliant | 0 |
|
$12.9900 | Order Now |
|
Analog Devices Inc | 2x 1.3GHz to 2.3GHz Hi Dynamic Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.2300 / $14.5200 | Buy Now |
DISTI #
LTC5591IUHTRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.2100 / $13.7300 | Buy Now |
Part Details for LTC5591IUH#TRPBF
LTC5591IUH#TRPBF CAD Models
LTC5591IUH#TRPBF Part Data Attributes
|
LTC5591IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5591IUH#TRPBF
Analog Devices Inc
Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC5591IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC5591IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5591IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5591IUH#PBF | LTC5591 - Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC5591IUH#TRPBF vs LTC5591IUH#PBF |