-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3757
|
Newark | Rf Power Detector, 7Ghz, Tsot-23-6, Frequency Min:600Mhz, Frequency Max:7Ghz, Input Power Min:-32Dbm, Input Power Max:10Dbm, Sensitivity:-, Rf Ic Case Style:Tsot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Analog Devices LTC5535ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 354 |
|
$3.0200 / $4.9300 | Buy Now |
DISTI #
LTC5535ES6#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 600MHZ-7GHZ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
712 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
584-LTC5535ES6TRMPBF
|
Mouser Electronics | RF Detector Prec 600MHz to 7GHz, RF Detector w/ Adj RoHS: Compliant | 1744 |
|
$2.9500 / $5.4700 | Buy Now |
DISTI #
V72:2272_06490955
|
Arrow Electronics | RF Detector 600MHz to 7000MHz 10dBm 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1 |
|
$2.9430 | Buy Now |
|
Analog Devices Inc | Prec 600MHz to 7GHz, RF Detect Min Qty: 1 Package Multiple: 500 | 643 |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
LTC5535ES6TRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8400 / $3.0300 | Buy Now |
DISTI #
SMC-LTC5535ES6#TRMPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2820 | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5535ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5535ES6#TRMPBF
Analog Devices Inc
Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, S6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTC5535ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5535ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5535ES6#TRM | Linear Detector, 600MHz Min, 7000MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5535ES6#TRMPBF vs LTC5535ES6#TRM |
LTC5535ES6#TRM | LTC5535 - Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5535ES6#TRMPBF vs LTC5535ES6#TRM |