LTC5535ES6#TRMPBF
vs
LTC5535ES6#TRM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
PLASTIC, SOT-23, S6, 6 PIN
|
PLASTIC, SOT-23, S6, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
05-08-1636
|
S6
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
12 dBm
|
12 dBm
|
Input Power-Min (CW) |
-32 dBm
|
-32 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
7000 MHz
|
7000 MHz
|
Operating Frequency-Min |
600 MHz
|
600 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
LINEAR DETECTOR
|
LINEAR DETECTOR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOT
|
ECCN Code |
|
EAR99
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Power Supplies |
|
3/5 V
|
Supply Current-Max |
|
3.5 mA
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
|
|
|