There are no models available for this part yet.
Overview of LTC490IN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC490IN8#PBF | Analog Devices | Diff Drvr & Rcv Pair |
CAD Models for LTC490IN8 by Linear Technology
Part Data Attributes for LTC490IN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.004 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
3.937 mm
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Transmit Delay-Max
|
50 ns
|
Width
|
7.62 mm
|
Alternate Parts for LTC490IN8
This table gives cross-reference parts and alternative options found for LTC490IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC490IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC490IN8#PBF | LTC490 - Differential Driver and Receiver Pair; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC490IN8 vs LTC490IN8#PBF |
LTC490IN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC490IN8 vs LTC490IN8 |
SN65LBC179PE4 | Low-Power Differential Line Driver And Receiver Pair 8-PDIP -40 to 85 | Texas Instruments | LTC490IN8 vs SN65LBC179PE4 |
LTC490IN8#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | LTC490IN8 vs LTC490IN8#PBF |
SN65LBC179P | Low-Power Differential Line Driver And Receiver Pair 8-PDIP -40 to 85 | Texas Instruments | LTC490IN8 vs SN65LBC179P |
Related Parts for LTC490IN8
-
STM32F411VET6Microcontrollers
-
LTC490IS8Line Driver or Receivers
-
LTC3412EFESwitching Regulator or Controllers
-
TS921INOperational Amplifiers
-
LTC2604CGNDigital to Analog Converters
-
L6201Peripheral Drivers
-
LTC4055EUFPower Management Circuits
-
LTC4305CGNMultiplexers or Switches
-
AMS1117-3.3Linear Regulator ICs