-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, High Voltage, High Side Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3726
|
Newark | Gate Driver, 1Channel, Mosfet, Tsot-23, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Tsot-23, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices LTC4440ES6-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$3.1200 / $7.5200 | Buy Now |
DISTI #
505-LTC4440ES6-5#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
635 In Stock |
|
$2.9625 / $7.5200 | Buy Now |
DISTI #
584-C4440ES6-5TRPBF
|
Mouser Electronics | Gate Drivers Hi Speed, Hi V, Hi Side Gate Drvr RoHS: Compliant | 1879 |
|
$2.9300 / $6.5900 | Buy Now |
|
Analog Devices Inc | Hi Speed, Hi V, Hi Side Gate D Min Qty: 2500 Package Multiple: 2500 | 29968 |
|
$2.9625 / $7.5200 | Buy Now |
|
Rochester Electronics | LTC4440-5 - High Speed, High Voltage, High Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.8000 / $3.2900 | Buy Now |
DISTI #
LTC4440ES6-5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0600 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4440ES6-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4440ES6-5#TRPBF
Analog Devices Inc
High Speed, High Voltage, High Side Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4440ES6-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4440ES6-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4440ES6-5#TRPBF | LTC4440-5 - High Speed, High Voltage, High Side Gate Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4440ES6-5#TRPBF vs LTC4440ES6-5#TRPBF |