Part Details for LTC4357CDCB#PBF by Analog Devices Inc
Overview of LTC4357CDCB#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC4357CDCB#PBF
LTC4357CDCB#PBF CAD Models
LTC4357CDCB#PBF Part Data Attributes:
|
LTC4357CDCB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4357CDCB#PBF
Analog Devices Inc
Positive High Voltage Ideal Diode Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4357CDCB#PBF
This table gives cross-reference parts and alternative options found for LTC4357CDCB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357CDCB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4357CDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357CDCB#PBF |
LTC4357HDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357HDCB#TRPBF |
LTC4357IDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#PBF vs LTC4357IDCB#TRPBF |
LTC4357CDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#PBF vs LTC4357CDCB#TRPBF |
LTC4357IDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357IDCB#PBF |
LTC4357HDCB#TRMPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#PBF vs LTC4357HDCB#TRMPBF |
LTC4357CDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357CDCB#TRPBF |
LTC4357HDCB#TRMPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357HDCB#TRMPBF |
LTC4357IDCB#TRMPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4357CDCB#PBF vs LTC4357IDCB#TRMPBF |
LTC4357IDCB#PBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#PBF vs LTC4357IDCB#PBF |