LTC4357CDCB#PBF vs LTC4357CDCB#TRPBF feature comparison

LTC4357CDCB#PBF Analog Devices Inc

Buy Now Datasheet

LTC4357CDCB#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
Pin Count 6 6
Manufacturer Package Code 05-08-1715 DCB
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.12,20 SOLCC6,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 9 V 9 V
Supply Voltage-Nom (Vsup) 20 V 20 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1
Part Package Code DFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 1 mA

Compare LTC4357CDCB#PBF with alternatives

Compare LTC4357CDCB#TRPBF with alternatives