Part Details for LTC4302IMS-1#PBF by Linear Technology
Overview of LTC4302IMS-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4302IMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC4302IMS-1#PBF-ND
|
DigiKey | ADDRESSABLE 2-WIRE BUS BUFFER Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2282 In Stock |
|
$5.5400 | Buy Now |
|
Rochester Electronics | LTC4302 - Addressable 2-Wire Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2282 |
|
$4.5300 / $5.3300 | Buy Now |
Part Details for LTC4302IMS-1#PBF
LTC4302IMS-1#PBF CAD Models
LTC4302IMS-1#PBF Part Data Attributes
|
LTC4302IMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4302IMS-1#PBF
Linear Technology
LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4302IMS-1#PBF
This table gives cross-reference parts and alternative options found for LTC4302IMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4302IMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4302CMS-1 | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4302IMS-1#PBF vs LTC4302CMS-1 |
LTC4302IMS-1 | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4302IMS-1#PBF vs LTC4302IMS-1 |
LTC4302CMS-1#PBF | Addressable 2-Wire Bus Buffers | Analog Devices Inc | LTC4302IMS-1#PBF vs LTC4302CMS-1#PBF |